TDK B72205S0351K101 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 7 |
| Tolerance | 10 |
| Package Width | 4.9 |
| Package Height | 9 |
| Terminal Placement | RADIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B72205S0351K101 to view detailed technical specifications.
No datasheet is available for this part.