
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 505V DC rated voltage and 385V AC voltage rating. Offers 13J energy absorption, 5A clamping current, and a maximum surge current of 400A. Varistor voltage is 620V with a tolerance of 10%. Operating temperature range from -40°C to 85°C.
TDK B72205S0381K101 technical specifications.
| Capacitance | 40pF |
| Clamping Current | 5A |
| Clamping Voltage | 1.025kV |
| Depth | 5.1mm |
| Diameter | 5mm |
| Energy | 13J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0381K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
