
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 56V DC rated voltage and 40V AC rated voltage, with a varistor voltage of 68V (±10%). Offers 1.3J energy absorption, 1A clamping current, and 135V clamping voltage. Operates within a temperature range of -40°C to 85°C, with a maximum surge current of 100A. Disc package with 5mm diameter and 5mm lead pitch.
TDK B72205S0400K101 technical specifications.
| Capacitance | 520pF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Depth | 3.9mm |
| Diameter | 5mm |
| Energy | 1.3J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0400K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.