
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 40VAC/56VDC maximum voltage rating and 68V varistor voltage. Offers 100A maximum surge current capability with a 1A clamping current at 135V. Operating temperature range from -40°C to 85°C. Through-hole mounting with a 5mm diameter and 5mm lead pitch. Capacitance is 520pF.
TDK B72205S0400K111 technical specifications.
| Capacitance | 520pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Current Rating | 1A |
| Depth | 3.9mm |
| Diameter | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0400K111 to view detailed technical specifications.
No datasheet is available for this part.
