
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) offering circuit protection. Features a 615V DC rated voltage and 460V AC voltage rating, with a varistor voltage of 750V (±10%). Provides 18 Joules of energy absorption, a clamping voltage of 1.24kV, and a maximum surge current of 400A. Operates within a temperature range of -40°C to 85°C.
TDK B72205S0461K101 technical specifications.
| Capacitance | 30pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 1.24kV |
| Depth | 5.7mm |
| Diameter | 5mm |
| Energy | 18J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0461K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
