
Radial varistor for through-hole mounting, featuring a 5mm diameter and 5mm lead pitch. Offers a 750V varistor voltage with a 10% tolerance, and a 460V AC voltage rating, 615V DC rated voltage. Handles a 5A current rating, 18J energy, and a maximum surge current of 400A. Clamping voltage is 1.24kV, with a capacitance of 35pF. Operates across a temperature range of -40°C to 105°C.
TDK B72205S0461K311 technical specifications.
| Capacitance | 35pF |
| Package/Case | Radial |
| Clamping Voltage | 1.24kV |
| Current Rating | 5A |
| Diameter | 5mm |
| Energy | 18J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0461K311 to view detailed technical specifications.
No datasheet is available for this part.
