
Radial leaded varistor for through-hole mounting, featuring a 5mm diameter metal package. Offers a 5A clamping current and 135V clamping voltage, with a 1A current rating. Operates within a -40°C to 85°C temperature range, boasting a 400A maximum surge current and 1.8J energy absorption. Includes 50V AC and 65V DC voltage ratings, with a varistor voltage of 82V (±10%).
TDK B72205S0500K111 technical specifications.
| Capacitance | 300pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Current Rating | 1A |
| Depth | 3.3mm |
| Diameter | 5mm |
| Energy | 1.8J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0500K111 to view detailed technical specifications.
No datasheet is available for this part.
