Radial leaded metal oxide varistor (MOV) for circuit protection. Features 100V varistor voltage with a tolerance of 10%, and a 60V AC voltage rating. Offers 1A current rating, 2.2J energy absorption, and a maximum surge current of 400A. Clamping voltage is 165V, with a DC rated voltage of 85V. Operates within a temperature range of -40°C to 105°C, with a 5mm diameter and 5mm lead pitch.
TDK B72205S0600K111 technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Voltage | 165V |
| Current Rating | 1A |
| Diameter | 5mm |
| Energy | 2.2J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0600K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.