TDK B72205S0600K311 technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Voltage | 165V |
| Current Rating | 1A |
| Diameter | 5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0600K311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.