
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 150V varistor voltage with a 10% tolerance, rated for 95VAC and 125VDC operation. Offers a 5A continuous current rating and a high 400A surge current capability. With a 3.4J energy rating and 250V clamping voltage, this component provides robust overvoltage and ESD protection. The 5mm diameter disc is housed in a metal package with radial leads, suitable for through-hole mounting.
TDK B72205S0950K101 technical specifications.
| Capacitance | 135pF |
| Package/Case | Metal |
| Clamping Voltage | 250V |
| Current Rating | 5A |
| Diameter | 5mm |
| Energy | 3.4J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0950K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.