TDK B72205S131K101 technical specifications.
| Capacitance | 100pF |
| Max Output Current | 100A |
| Max Supply Voltage | 130V |
| Voltage Rating | 170V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S131K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.