TDK B72205S131K111 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Varistor Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S131K111 to view detailed technical specifications.
No datasheet is available for this part.