TDK B72205S140K101 technical specifications.
| Capacitance | 1.45nF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 43V |
| Depth | 3.4mm |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 22V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S140K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.