TDK B72205S141K111 technical specifications.
| Capacitance | 95pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistor Type | Metal Oxide |
| Varistor Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S141K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.