Radial leaded SIDAC with 7mm body diameter and 5mm lead pitch, designed for through-hole mounting. Features a DC rated voltage of 26V, AC voltage rating of 20V, and a varistor voltage of 33V with 10% tolerance. Offers a clamping voltage of 65V at 1A clamping current, with a maximum surge current and peak pulse current of 100A. Energy rating is 0.6J, and capacitance is 980pF. Operates within a temperature range of -40°C to 85°C.
TDK B72205S200K101 technical specifications.
| Body Diameter | 7mm |
| Capacitance | 980pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 65V |
| Depth | 3.5mm |
| Energy | 0.6J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 100A |
| Series | Standard |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S200K101 to view detailed technical specifications.
No datasheet is available for this part.