TDK B72205S200K211 technical specifications.
| Capacitance | 980pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Varistor Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S200K211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.