
Radial Leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 205V varistor voltage with a 10% tolerance, 130V AC and 170V DC voltage ratings. Offers 6J energy absorption, 5A clamping current, and 800A max surge current. Operates from -40°C to 85°C with a UL94 V-0 flammability rating. Through-hole mount with tin-plated radial leads.
TDK B72205S2131K101 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 340V |
| Contact Plating | Tin |
| Depth | 3.9mm |
| Diameter | 5mm |
| Energy | 6J |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Height | 1.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| Weight | 0.017637oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S2131K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
