
Radial disc metal oxide varistor (MOV) for circuit protection. Features 140VAC/180VDC voltage rating, 220V varistor voltage with 10% tolerance, and 800A surge current capability. Offers 6.5J energy absorption and 360V clamping voltage at 5A. Operates from -40°C to 85°C with a 5mm lead pitch and through-hole mounting. RoHS compliant and supplied in bulk packaging.
TDK B72205S2141K101 technical specifications.
| Capacitance | 95pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 360V |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 4mm |
| Diameter | 5mm |
| Energy | 6.5J |
| ESD Protection | No |
| Height | 8.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Voltage Tolerance | 10% |
| Weight | 0.017637oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S2141K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.