
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 200V DC rated voltage and 150V AC voltage rating, with a varistor voltage of 240V (±10% tolerance). Offers 7.5J energy absorption, 5A clamping current, and 800A max surge current. Through-hole mounting with a 5mm lead pitch and 5mm diameter. Operates across a -40°C to 85°C temperature range.
TDK B72205S2151K101 technical specifications.
| Capacitance | 90pF |
| Clamping Current | 5A |
| Clamping Voltage | 395V |
| Contact Plating | Tin |
| Depth | 4.1mm |
| Diameter | 5mm |
| Energy | 7.5J |
| ESD Protection | No |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 10% |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S2151K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.