
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 175VAC/225VDC voltage rating, 270V varistor voltage (±10%), and a maximum surge current of 800A. Offers 8J energy absorption and 5A clamping current. Operates within -40°C to 85°C, with a 5mm lead pitch and 7mm diameter. Through-hole mount, tin contact plating, and bulk packaging.
TDK B72205S2171K101 technical specifications.
| Capacitance | 75pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Contact Plating | Tin |
| Current Rating | 5A |
| Diameter | 5mm |
| Energy | 8J |
| ESD Protection | No |
| Height | 8.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.017637oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S2171K101 to view detailed technical specifications.
No datasheet is available for this part.
