
Radial leaded, through-hole mount metal oxide varistor (MOV) with a 300V DC rated voltage and 230V AC voltage rating. Features an 11J energy rating, 5A current rating, and 800A maximum surge current. Offers a varistor voltage range of 324V to 396V, with a nominal 360V. Includes 5mm lead pitch and operates within a -40°C to 85°C temperature range.
TDK B72205S2231K101 technical specifications.
| Capacitance | 60pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 595V |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 4.4mm |
| Diameter | 5mm |
| Energy | 11J |
| ESD Protection | No |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Voltage Tolerance | 10% |
| Weight | 0.017637oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S2231K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
