
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 390V varistor voltage with a 10% tolerance, rated for 250V AC and 320V DC. Offers a 5A clamping current, 800A max surge current, and 12J energy absorption. Operates within a -40°C to 85°C temperature range and mounts via through-hole with a 5mm lead pitch. RoHS compliant with tin contact plating.
TDK B72205S2251K101 technical specifications.
| Capacitance | 55pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 650V |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 4.5mm |
| Diameter | 5mm |
| Energy | 12J |
| ESD Protection | No |
| Height | 8.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| Weight | 0.017637oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S2251K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
