TDK B72205S2271K111 technical specifications.
| Package/Case | Radial |
| Diameter | 5mm |
| Energy | 13.5J |
| Max Surge Current | 800A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S2271K111 to view detailed technical specifications.
No datasheet is available for this part.