TDK B72205S250K101 technical specifications.
| Capacitance | 850pF |
| Package/Case | Radial |
| Clamping Voltage | 77V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S250K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.