TDK B72205S251K101 technical specifications.
| Body Diameter | 7mm |
| Capacitance | 55pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Contact Plating | Tin |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Max Varistor Voltage | 429V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Peak Pulse Current | 400A |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S251K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.