TDK B72205S251K111 technical specifications.
| Capacitance | 55pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Energy | 8.2J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Number of Circuits | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S251K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.