TDK B72205S300K111 technical specifications.
| Capacitance | 720pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 93V |
| Depth | 3.6mm |
| Energy | 0.9J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S300K111 to view detailed technical specifications.
No datasheet is available for this part.