
Radial SIDAC with 300V AC voltage rating and 385V DC rated voltage. Features 9.6J energy absorption, 400A peak pulse current, and 775V clamping voltage. This through-hole component has a 7mm body diameter, 5mm lead pitch, and 30mm lead length. Operating temperature range is -40°C to 85°C.
TDK B72205S301K101 technical specifications.
| Body Diameter | 7mm |
| Capacitance | 45pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 775V |
| Depth | 4.5mm |
| Energy | 9.6J |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 517V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 400A |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S301K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
