This 1-channel SIDAC from TDK features a varistor voltage of 470V and can withstand a maximum surge current of 400A. The device has an energy rating of 9.6J and is available in a package quantity of 1000 units. It is packaged in tape and reel format for easy mounting through a hole. The SIDAC operates within a temperature range that is not specified in the provided data.
TDK B72205S301K321 technical specifications.
| Energy | 9.6J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S301K321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.