TDK B72205S441K311 technical specifications.
| Package/Case | Radial |
| Energy | 16J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 715V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S441K311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.