TDK B72205S461K321 technical specifications.
| Energy | 18J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S461K321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.