TDK B72205S500K101 technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Depth | 3.3mm |
| Energy | 1.8J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S500K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.