TDK B72205S600K311 technical specifications.
| Energy | 2.2J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S600K311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.