FILTER UNIT, 80MM - More Details
TDK B72207S technical specifications.
| Clamping Current | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B72207S to view detailed technical specifications.
No datasheet is available for this part.