
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features an 18V varistor voltage (16.2V to 19.8V tolerance) with AC and DC voltage ratings of 11VAC and 14VDC respectively. Offers a maximum surge current of 250A and a clamping voltage of 36V. This component has a 7mm diameter, 5mm lead pitch, and 2.75nF capacitance, with a 2.5A current rating and 0.8J energy absorption. Operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
TDK B72207S0110K111 technical specifications.
| Capacitance | 2.75nF |
| Package/Case | Radial |
| Clamping Voltage | 36V |
| Current Rating | 2.5A |
| Diameter | 7mm |
| Energy | 0.8J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0110K111 to view detailed technical specifications.
No datasheet is available for this part.