
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features 8.4J energy rating, 10A current rating, and 10A clamping current. Operates with a maximum AC voltage rating of 115V and a DC rated voltage of 150V. Varistor voltage is 180V (10% tolerance), with a clamping voltage of 300V and a maximum surge current of 1.2kA. Capacitance is 220pF, with a diameter of 7mm and a depth of 3.6mm.
TDK B72207S0111K101 technical specifications.
| Capacitance | 220pF |
| Clamping Current | 10A |
| Clamping Voltage | 300V |
| Current Rating | 10A |
| Depth | 3.6mm |
| Diameter | 7mm |
| Energy | 8.4J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0111K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
