
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 180V varistor voltage (162V-198V tolerance) with AC and DC voltage ratings of 115VAC and 150VDC respectively. Offers a 10A current rating, 1.2kA max surge current, and 8.4J energy absorption. With a 7mm diameter, 5mm lead pitch, and through-hole mounting, this RoHS compliant component operates from -40°C to 105°C.
TDK B72207S0111K211 technical specifications.
| Capacitance | 280pF |
| Package/Case | Radial |
| Clamping Voltage | 300V |
| Current Rating | 10A |
| Diameter | 7mm |
| Energy | 8.4J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0111K211 to view detailed technical specifications.
No datasheet is available for this part.
