Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 130VAC/170VDC maximum voltage rating, 205V varistor voltage, and 1.2kA maximum surge current. Offers 10A clamping current and 340V clamping voltage, with 9.5J energy absorption. Through-hole mount with radial leads, 5mm pitch, and 7mm diameter. Operates from -40°C to 85°C, supplied in tape and reel packaging.
TDK B72207S0131K111 technical specifications.
| Capacitance | 245pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Current Rating | 10A |
| Depth | 3.6mm |
| Diameter | 7mm |
| Energy | 9.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0131K111 to view detailed technical specifications.
No datasheet is available for this part.
