
Radial leaded varistor for through-hole mounting, featuring a 22V varistor voltage with a 10% tolerance. Offers 18V DC rated voltage and 14V AC rated voltage, with a clamping voltage of 43V. Designed for surge protection with a max surge current of 250A and a clamping current of 2.5A. Energy rating of 0.9J and capacitance of 2.3nF. Operates within a temperature range of -40°C to 85°C.
TDK B72207S0140K101 technical specifications.
| Capacitance | 2.3nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Depth | 3.5mm |
| Diameter | 7mm |
| Energy | 0.9J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 3.5mm |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0140K101 to view detailed technical specifications.
No datasheet is available for this part.
