Radial leaded varistor for through-hole mounting, featuring a 22V varistor voltage with a tolerance of 10%. This component offers a 14V AC maximum voltage rating and an 18V DC rated voltage, with a clamping voltage of 43V. It handles a clamping current of 2.5A and a maximum surge current of 250A, with an energy rating of 0.9J. The metal package has a 7mm diameter and 3.5mm height, with a 5mm lead pitch.
TDK B72207S0140K111 technical specifications.
| Capacitance | 2.3nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Current Rating | 2.5A |
| Depth | 3.5mm |
| Diameter | 7mm |
| Energy | 0.9J |
| Height | 3.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0140K111 to view detailed technical specifications.
No datasheet is available for this part.