
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 22V varistor voltage with a 10% tolerance, operating within 14VAC and 18VDC voltage ratings. Offers a 250A maximum surge current capability and 2.5A clamping current at 43V. With a 7mm diameter, 3.5mm depth, and 5mm lead pitch, this component is supplied in tape and reel packaging. Operates across a temperature range of -40°C to 85°C.
TDK B72207S0140K211 technical specifications.
| Capacitance | 2.3nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Current Rating | 2.5A |
| Depth | 3.5mm |
| Diameter | 7mm |
| Energy | 0.9J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0140K211 to view detailed technical specifications.
No datasheet is available for this part.