Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 180V DC rated voltage, 140V AC rated voltage, and 220V varistor voltage. Offers 10A current rating, 10A clamping current, and a maximum surge current of 1.2kA. Operates within a temperature range of -40°C to 85°C. Through-hole mount with 5mm lead pitch and a 7mm diameter.
TDK B72207S0141K101 technical specifications.
| Capacitance | 180pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Current Rating | 10A |
| Depth | 3.7mm |
| Diameter | 7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | StandardD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0141K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.