
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 220V varistor voltage with a 10% tolerance, 140V AC rating, and 180V DC rated voltage. Offers a 360V clamping voltage, 10A current rating, and 1.2kA max surge current. Operates within a -40°C to 105°C temperature range, with 230pF capacitance and 10J energy absorption. Through-hole mount design with 5mm lead pitch. RoHS compliant.
TDK B72207S0141K111 technical specifications.
| Capacitance | 230pF |
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Current Rating | 10A |
| Diameter | 7mm |
| Energy | 10J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0141K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.