
Radial leaded varistor for through-hole mounting, featuring a 200V DC rated voltage and 150V AC rated voltage. Offers 11 Joules energy rating, 10A clamping current, and a maximum surge current of 1.2kA. With a 240V varistor voltage and 395V clamping voltage, this component operates across a wide temperature range of -40°C to 85°C. Its radial package has a 7mm diameter and 3.8mm thickness with a 5mm lead pitch.
TDK B72207S0151K101 technical specifications.
| Capacitance | 170pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Current Rating | 10A |
| Depth | 3.8mm |
| Diameter | 7mm |
| Energy | 11J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 3.8mm |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0151K101 to view detailed technical specifications.
No datasheet is available for this part.