
Radial Metal Oxide Varistor (MOV) for circuit protection. Features 150VAC/200VDC voltage rating, 240V varistor voltage, and 1.2kA max surge current. Offers 395V clamping voltage at 10A clamping current, with 11J energy absorption. Through-hole mounting with 5mm lead pitch, packaged in tape and reel.
TDK B72207S0151K111 technical specifications.
| Capacitance | 210pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Current Rating | 10A |
| Depth | 3.8mm |
| Diameter | 7mm |
| Energy | 11J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0151K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.