Radial leaded varistor for through-hole mounting, featuring a 27V varistor voltage with a tolerance of 10%. This component offers a 22V DC rated voltage and 17V AC rated voltage, with a clamping voltage of 53V at 2.5A. It has an energy rating of 1.1J and a maximum surge current of 250A, with a capacitance of 1.9nF. The metal package measures 7mm in diameter and 3.6mm in thickness, with radial leads spaced 5mm apart.
TDK B72207S0170K101 technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 53V |
| Current Rating | 2.5A |
| Depth | 3.6mm |
| Diameter | 7mm |
| Energy | 1.1J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 3.6mm |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0170K101 to view detailed technical specifications.
No datasheet is available for this part.