
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 27V varistor voltage with a 10% tolerance, 17V AC voltage rating, and 22V DC rated voltage. Offers a clamping voltage of 53V, 2.5A current rating, and handles a max surge current of 250A with 1.1J energy absorption. Encased in a 7mm diameter, 3.6mm height radial package with 5mm lead pitch for through-hole mounting. Operates across a wide temperature range of -40°C to 105°C.
TDK B72207S0170K211 technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Voltage | 53V |
| Current Rating | 2.5A |
| Diameter | 7mm |
| Energy | 1.1J |
| Height | 3.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0170K211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.