
Radial leaded, through-hole mount metal oxide varistor (MOV) offering circuit protection. Features a 225V DC rated voltage, 175V AC voltage rating, and 270V varistor voltage. Handles a clamping current of 10A with a maximum surge current of 1.2kA and 13 Joules of energy. Operating temperature range from -40°C to 85°C. Capacitance is 150pF with a 7mm diameter and 5mm lead pitch.
TDK B72207S0171K101 technical specifications.
| Capacitance | 150pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Depth | 4mm |
| Diameter | 7mm |
| Energy | 13J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0171K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.