
Radial SIDAC with 175V AC voltage rating and 225V DC rated voltage. Features 270V varistor voltage (±10% tolerance), 455V clamping voltage, and 10A current rating. Offers 1.2kA max surge current and 13J energy absorption. Operates from -40°C to 105°C, with a 5mm lead pitch and 7mm diameter. Through-hole mount, RoHS compliant, packaged on tape and reel.
TDK B72207S0171K111 technical specifications.
| Capacitance | 190pF |
| Package/Case | Radial |
| Clamping Voltage | 455V |
| Current Rating | 10A |
| Diameter | 7mm |
| Energy | 13J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0171K111 to view detailed technical specifications.
No datasheet is available for this part.
