
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 26V DC rated voltage and 20V AC rated voltage, with a varistor voltage of 33V (29.7V to 36.3V tolerance). Offers 1.3 Joules of energy absorption and a clamping current of 2.5A at 65V clamping voltage. Designed with a 5mm lead pitch and 7mm diameter, operating within a -40°C to 85°C temperature range. RoHS compliant with a maximum surge current of 250A.
TDK B72207S0200K101 technical specifications.
| Capacitance | 1.6nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 65V |
| Depth | 3.6mm |
| Diameter | 7mm |
| Energy | 1.3J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 3.6mm |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0200K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
